Add To Favorites
Product Overview
Digi-Key Part Number 516-2301-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HFBR-1521ETZ

Description FIBER OPTIC TRANSMITTER 660NM
Expanded Description Fiber Optic Transmitter 660nm 1.67V 60mA Versatile Link
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HFBR-0500ETZ Series
PCN Design/Specification Lead-Frame Updates 09/Jun/2015
Lead-Frame Update 09/Jun/2015
Online Catalog Versatile Link Series
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series Versatile Link
Part Status Active
Wavelength 660nm
Spectral Bandwidth -
Voltage - Forward (Vf) (Typ) 1.67V
Current - DC Forward (If) (Max) 60mA
Voltage - DC Reverse (Vr) (Max) 5V
Capacitance 86pF
Connector Type Versatile Link
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 516-2301-5
HFBR1521ETZ

19:23:08 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.95000 11.95
10 11.44200 114.42
25 8.89920 222.48
100 7.62780 762.78
250 7.24644 1,811.61
500 6.86504 3,432.52
1,000 6.48364 6,483.64
2,500 6.30566 15,764.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback