Add To Favorites
Product Overview
Digi-Key Part Number 516-2409-ND
Quantity Available 252
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-1515BZ

Description XMITTER FIBER OPTIC PROFIBUS ST
Expanded Description Fiber Optic Transmitter 650nm 2.1V 60mA ST
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HFBR-x5x5xZ
PCN Design/Specification Mold/Design 29/Jul/2011
Online Catalog HFBR-15x5xZ
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Part Status Active
Wavelength 650nm
Spectral Bandwidth 21nm
Voltage - Forward (Vf) (Typ) 2.1V
Current - DC Forward (If) (Max) 60mA
Voltage - DC Reverse (Vr) (Max) 3V
Capacitance 60pF
Connector Type ST
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 516-2409
HFBR-1515BZ-ND
HFBR1515BZ

11:59:23 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.52000 15.52
10 14.85900 148.59
25 11.55680 288.92
100 9.90590 990.59
250 9.41064 2,352.66
500 8.91534 4,457.67
1,000 8.42005 8,420.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback