Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 516-2249-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HFBR-1415TZ

Description XMITTER MINI HP FIB OPT ST PORT
Expanded Description Fiber Optic Transmitter 820nm 1.7V 60mA ST
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HFBR-14xxZ, 24xxZ Series
Online Catalog HFBR-14xxZ
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Part Status Active
Wavelength 820nm
Spectral Bandwidth -
Voltage - Forward (Vf) (Typ) 1.7V
Current - DC Forward (If) (Max) 60mA
Voltage - DC Reverse (Vr) (Max) 3.8V
Capacitance -
Connector Type ST
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 516-2249
HFBR-1415TZ-ND
HFBR1415TZ

03:54:44 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 12.25500 3,676.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback