Add To Favorites
Product Overview
Digi-Key Part Number 516-2035-ND
Quantity Available 1,786
Can ship immediately
Manufacturer

Manufacturer Part Number

HFBR-1412TMZ

Description XMITTER FIBER OPTIC STD PWR ST
Expanded Description Fiber Optic Transmitter 820nm 1.7V 100mA ST
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HFBR-14xxZ, 24xxZ Series
Online Catalog HFBR-14xxZ
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Part Status Active
Wavelength 820nm
Spectral Bandwidth -
Voltage - Forward (Vf) (Typ) 1.7V
Current - DC Forward (If) (Max) 100mA
Voltage - DC Reverse (Vr) (Max) 1.8V
Capacitance 55pF
Connector Type ST
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 516-2035
HFBR1412TMZ

06:06:45 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.29000 20.29
10 19.43000 194.30
25 15.11240 377.81
100 12.95350 1,295.35
250 12.30580 3,076.45
500 11.65814 5,829.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback