• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 774-1002-ND
Quantity Available 0
Manufacturer

Kaltman Creations LLC

Manufacturer Part Number

HF6065 V4

Description ANALYZER RF SPECTRUM HH 6GHZ
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Documents & Media
Datasheets RF Spectrum Analyzers
Video File Spectran RF Spectrum Analyzers
Product Attributes Select All
Category

Test and Measurement

Family

Equipment - Spectrum Analyzers

Manufacturer

Kaltman Creations LLC

Series SPECTRAN®
Part Status Discontinued
Type Handheld
Frequency Range 1.0MHz ~ 6.0GHz
Amplitude (Level) Range -
Features Data Logger, Flash Memory, Hold, Pulse Mode, USB Port
Includes Antennas (Directional and Stick), Battery, Case, Charger, Software
 
Additional Resources
Standard Package ? 1
Other Names 774-1002
HF6060V4
SPECTRAN HF6060

06:03:40 8/30/2016

Send Feedback