• Digi-Key has discontinued this item; call Digi-Key for more information.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 774-1007-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Kaltman Creations LLC

Manufacturer Part Number

HF60105 V4

Description ANALYZER RF SPECT HH 9.4GHZ
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets HF60100 Analyzer System
Standard Package ? 1
Category

Test and Measurement

Family

Equipment - Spectrum Analyzers

Series SPECTRAN®
Type Handheld
Frequency Range 1.0MHz ~ 9.4GHz
Amplitude (Level) Range -155 ~ +40dBm
Features Data Logger, Hold
Includes Antennas (Directional and Stick), Battery, Case, Charger, Software
Other Names 774-1007
HF60100
HF601000(105)V4

14:25:54 6/30/2016