Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1040-1107-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HF27Y10

Description SWITCH JOYSTICK HALL EFFECT
Expanded Description Joystick, 1 - Axis Analog (Hall Effect) Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets HF Series Datasheet
Product Training Modules HF Series of Hall Effect Joysticks
Featured Product Hall-Effect Joysticks
Online Catalog HF Series
Product Attributes Select All
Categories
Manufacturer

Apem Inc.

Series HF
Part Status Active
Type Joystick, 1 - Axis
Actuator Type Joystick
Switch Function 2-Way Directional
Functions, Extra 1 Pushbutton
Output Analog (Hall Effect)
Voltage - Supply 5VDC
Current Rating -
Voltage Rating - AC -
Voltage Rating - DC -
Contact Material -
Contact Finish -
Mounting Type Panel Mount
Termination Style Connector
Operating Temperature -40°C ~ 70°C
Panel Cutout Dimensions Circular - 41.28mm Dia
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Mechanical Life 5,000,000 Cycles
Electrical Life -
Operating Force 280gf
 
Additional Resources
Standard Package ? 1
Other Names 1040-1107
HF-27Y10

21:27:28 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 180.91000 180.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback