Keywords:





Product Index > Integrated Circuits (ICs) > Clock/Timing - Programmable Timers and Oscillators > HEF4541BT,512

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
All prices are in US dollars.
Digi-Key Part Number954-HEF4541BT512-CHP
Price BreakUnit PriceExtended Price
1,1400.23552268.49
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 1,140
Can ship immediately
Manufacturer

Manufacturer Part Number

HEF4541BT,512

DescriptionIC OSC PROG TIMER 36MHZ 14SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC OSC PROG TIMER 36MHZ 14SOIC | HEF4541BT,512 | 954-HEF4541BT512-CHP | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HEF4541B
Product Photos 14-SOIC,SOT108-1
14-SOIC-SOT108-1
Standard Package1,140
CategoryIntegrated Circuits (ICs)
FamilyClock/Timing - Programmable Timers and Oscillators
Series-
PackagingTube
TypeProgrammable Timer
Count-
Frequency36MHz
Voltage - Supply4.5 V ~ 15.5 V
Current - Supply500µA
Operating Temperature-40°C ~ 85°C
Package / Case14-SOIC (0.154", 3.90mm Width)
Supplier Device Package14-SO
Mounting TypeSurface Mount
Company LogoThis product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-3137-5-NDHEF4541BT,512Tube2,158 - Immediate0.740001

10:35:33 5/22/2013 - Help With This Screen