Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Display Drivers > HEF4511BP,652

All prices are in US dollars.
Digi-Key Part Number568-3124-5-ND
Price BreakUnit PriceExtended Price
11.500001.50
101.3300013.30
251.2012030.03
1001.05110105.11
2500.92236230.59
5000.81510407.55
1,0000.64350643.50
2,5000.600601,501.50
5,0000.570572,852.85
Quantity Available Digi-Key Stock: 1,482
Can ship immediately
Manufacturer

Manufacturer Part Number

HEF4511BP,652

DescriptionIC BCD-7 SEG DECODER/DRVR 16-DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC BCD-7 SEG DECODER/DRVR 16-DIP | HEF4511BP,652 | 568-3124-5-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HEF4511B
Product Photos DIP16_SOT38-1 PKG
Standard Package25
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Display Drivers
Series-
PackagingTube
Display TypeLED, LCD
Configuration7 Segment
InterfaceBCD
Digits or Characters-
Current - Supply-
Voltage - Supply3 V ~ 15 V
Operating Temperature-40°C ~ 85°C
Mounting TypeThrough Hole
Package / Case16-DIP (0.300", 7.62mm)
Supplier Device Package16-DIP
Dynamic CatalogLED, LCD Display
Other Names568-3124-5
933324310652
HEF4511BP652
HEF4511BPN

7:09:20 5/20/2013 - Help With This Screen