Keywords:





Product Index > Capacitors > Accessories > HE3BKT006

All prices are in US dollars.
Digi-Key Part Number718-1710-ND
Price BreakUnit PriceExtended Price
161.2000061.20
1057.80000578.00
10046.750004,675.00
25045.2200011,305.00
50043.3500021,675.00
1,00041.6500041,650.00
5,00040.80000204,000.00
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Vishay Sprague

Manufacturer Part Number

HE3BKT006

DescriptionBRACKET/SPACER HE3 CAPACITOR
Lead Free Status / RoHS StatusLead free / RoHS non-compliant
 

QuantityItem Number Customer Reference
BRACKET/SPACER HE3 CAPACITOR | HE3BKT006 | 718-1710-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HE3 Series
Product Photos HE3BKT006
Catalog Drawings HE3BKT00x
HE3BKT006
Standard Package2
CategoryCapacitors
FamilyAccessories
SeriesHE3
Accessory TypeMounting Bracket
For Use With/Related ProductsWet Tantalums
Device Size1.400" Dia (35.6mm)
Specifications6-32 Thread
Dynamic CatalogCapacitor Accessories
Other Names718-1710

6:33:38 5/12/2013 - Help With This Screen