Add To Favorites
Product Overview
Digi-Key Part Number 516-1166-5-ND
Quantity Available 248
Can ship immediately
Manufacturer

Manufacturer Part Number

HDSP-2534

Description LED DISPLAY 5X7 8CHAR 5MM RED
Expanded Description Dot Matrix Display Module 5 x 7 Red Parallel, 8-Bit 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HDSP-253x Series
PCN Design/Specification HCMSY, HDSP-25Y, QDSP-2536 Update 08/Sep/2014
Online Catalog HDSP-253x Series
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series HDSP-253x
Part Status Active
Millicandela Rating 25mcd
Internal Connection -
Size / Dimension 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm)
Color Red
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) -
Interface Parallel, 8-Bit
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 516-1166-5
HDSP2534

14:28:38 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.78000 39.78
10 35.15000 351.50
25 30.71000 767.75
100 26.82500 2,682.50
250 25.43752 6,359.38
500 24.60500 12,302.50
1,000 23.12500 23,125.00
2,500 22.66250 56,656.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback