Add To Favorites
Product Overview
Digi-Key Part Number 516-1168-5-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

HDSP-2531

Description LED DISPLAY 5X7 8CHAR 5MM YLW
Expanded Description Dot Matrix Display Module 5 x 7 Yellow Parallel, 8-Bit 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HDSP-253x Series
PCN Design/Specification HCMSY, HDSP-25Y, QDSP-2536 Update 08/Sep/2014
Online Catalog HDSP-253x Series
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series HDSP-253x
Part Status Active
Millicandela Rating 7.5mcd
Internal Connection -
Size / Dimension 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm)
Color Yellow
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) -
Interface Parallel, 8-Bit
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 516-1168-5
HDSP2531

15:00:39 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.91000 35.91
10 31.73000 317.30
25 27.72200 693.05
100 24.21500 2,421.50
250 22.96252 5,740.63
500 22.21100 11,105.50
1,000 20.87500 20,875.00
2,500 20.45750 51,143.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback