Add To Favorites
Product Overview
Digi-Key Part Number HDO4054-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

HDO4054

Description DGTL OSCOPE 12BIT 500MHZ 4CH
Expanded Description 500MHz Bench, Digital Oscilloscope Ethernet, USB Interface LCD - Color (Touch) Display 4 Channel 400V Record, Recall, Save, Trend
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Teledyne LeCroy

Series HDO4000
Part Status Active
Type Bench, Digital
Bandwidth 500MHz
Channels 4
Display Type LCD - Color (Touch)
Interface Ethernet, USB
Memory Size 25Mpts
Function Record, Recall, Save, Trend
Probe Type Passive 10:1 (4)
Sampling Rate (Per Second) 2.5G
Input Impedance 1M - 15pF
Rise Time (Typ) 700ps
Voltage - Input (Max) 400V
Voltage - Supply 100 ~ 240VAC
Includes -
 
Associated Product
  • PP-017 - CUI Inc. | CP-017-ND DigiKey Electronics
  • PP-017
  • CUI Inc.
  • CONN PWR PLUG 0.9X3.2MM SOLDER
  • Unit Price 1.20000
  • CP-017-ND
  • PP-018 - CUI Inc. | CP-018-ND DigiKey Electronics
  • PP-018
  • CUI Inc.
  • CONN POWER PLUG 1.1MM ID SOLDER
  • Unit Price 1.33000
  • CP-018-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1

11:42:52 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14,174.96000 14,174.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback