Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number HDO4024-MS-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HDO4024-MS

Description HD O-SCOPE 200MHZ 4CH 2.5GS/S
Expanded Description 200MHz Bench, Digital Oscilloscope Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog, 16 Digital Channel 400V Record, Save, Trend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Teledyne LeCroy

Series HDO4000
Part Status Active
Type Bench, Digital
Bandwidth 200MHz
Channels 4 Analog, 16 Digital
Display Type LCD - Color (Touch)
Interface Ethernet, USB
Memory Size 25Mpts
Function Record, Save, Trend
Probe Type Passive 10:1 (4)
Sampling Rate (Per Second) 2.5G
Input Impedance 1M - 15pF
Rise Time (Typ) 1.75ns
Voltage - Input (Max) 400V
Voltage - Supply 100 ~ 240VAC
Includes -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

16:14:18 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12,700.06000 12,700.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback