Add To Favorites
Product Overview
Digi-Key Part Number 516-1159-5-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

HDLY-2416

Description LED DISPLAY 5X7 5MM 4CHAR YELLOW
Expanded Description Dot Matrix Display Module 5 x 7 Yellow 7-Bit ASCII 0.99" L x 0.79" W x 0.26" H (25.15mm x 20.07mm x 6.60mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HDLx-2416 Series
Online Catalog HDLx-2416 Series
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series HDLx-2416
Part Status Active
Millicandela Rating 3.7mcd
Internal Connection -
Size / Dimension 0.99" L x 0.79" W x 0.26" H (25.15mm x 20.07mm x 6.60mm)
Color Yellow
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) -
Interface 7-Bit ASCII
 
Additional Resources
Standard Package ? 20
Other Names 516-1159-5
HDLY2416

04:13:16 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.89000 20.89
10 20.00300 200.03
25 15.55760 388.94
100 13.33500 1,333.50
250 12.66824 3,167.06
500 12.00150 6,000.75
1,000 11.33475 11,334.75
2,500 11.02360 27,559.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback