Add To Favorites
Product Overview
Digi-Key Part Number 516-1693-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

HDLU-2416

Description LED DISPLAY 5X7 4CHAR 5MM RED
Expanded Description Dot Matrix Display Module 5 x 7 Red 7-Bit ASCII 0.99" L x 0.79" W x 0.26" H (25.15mm x 20.07mm x 6.60mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HDLx-2416 Series
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series HDLx-2416
Part Status Active
Millicandela Rating 1.20mcd ~ 13.30mcd
Internal Connection -
Size / Dimension 0.99" L x 0.79" W x 0.26" H (25.15mm x 20.07mm x 6.60mm)
Color Red
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) -
Interface 7-Bit ASCII
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 516-1693
HDLU2416

21:41:32 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.22000 23.22
10 22.23000 222.30
25 17.29000 432.25
100 14.82000 1,482.00
250 14.07900 3,519.75
500 13.33800 6,669.00
1,000 12.59700 12,597.00
2,500 12.25120 30,628.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback