Keywords:





Product Index > Optoelectronics > Display Modules - LED Dot Matrix and Cluster > HDLG-2416

All prices are in US dollars.
Digi-Key Part Number516-1160-5-ND
Price BreakUnit PriceExtended Price
120.8900020.89
1020.00300200.03
Quantity Available Digi-Key Stock: 854
Can ship immediately
Manufacturer

Manufacturer Part Number

HDLG-2416

DescriptionLED DISPLAY 5X7 5MM 4CHAR GREEN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LED DISPLAY 5X7 5MM 4CHAR GREEN | HDLG-2416 | 516-1160-5-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HDLx-2416 Series
Product Photos HDLO-2416, HDLY-2416, HDLG-2416
Catalog Drawings HDLx-2416 Series
HDLx-2416 Series Side
Standard Package20
CategoryOptoelectronics
FamilyDisplay Modules - LED Dot Matrix and Cluster
SeriesHDLx-2416
Millicandela Rating5.6mcd
Internal Connection-
Size / Dimension0.70" L x 0.99" W x 0.26" H (20.00mm x 25.00mm x 6.60mm)
ColorGreen
Configuration5 x 7
Voltage - Forward (Vf) Typ5V
Dynamic CatalogHDLx-2416 Series
Other Names516-1160-5
HDLG2416

18:07:07 5/18/2013 - Help With This Screen