• Obsolete item.
Product Overview
Digi-Key Part Number N512-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HDL33A2E

Description HEADLT LED 4/28/29/46LM AAA(3)
Expanded Description Flashlight Headlight Style LED 4, 28, 29, 46 Lumens AAA (Requires 3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
N715-ND HDB32E Energizer Battery Company Bulk ? 35 - Immediate
18.83000 1
N716-ND HDBIN32E Energizer Battery Company Bulk ? 46 - Immediate
18.83000 1
Documents & Media
Datasheets HDL33A2
Product Attributes Select All
Categories
Manufacturer

Energizer Battery Company

Series Pro 6
Part Status Obsolete
Type Headlight
Lamp Type LED
Lamp Output 4, 28, 29, 46 Lumens
Features Multiple Modes, Swiveling Head
Battery Cell Size AAA (Requires 3)
Length -
Material - Body -
 
Associated Product
Additional Resources
Standard Package ? 6
Other Names HDL33A2
N512

00:01:46 2/24/2017

Send Feedback