Keywords:





Product Index > Tools > Flashlights > HDL1AAE

All prices are in US dollars.
Digi-Key Part NumberN537-ND
Price BreakUnit PriceExtended Price
138.9800038.98
1034.10800341.08
5031.184001,559.20
10029.235002,923.50
25026.798766,699.69
50024.8497612,424.88
1,00024.3625024,362.50
Quantity Available
Manufacturer

Manufacturer Part Number

HDL1AAE

DescriptionHEADLIGHT MICRO LED W/1AA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEADLIGHT MICRO LED W/1AA | HDL1AAE | N537-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos HDL1AAE
Standard Package4
CategoryTools
FamilyFlashlights
Series-
TypeHeadlight
Lamp TypeLED
Lamp Output65 Lumens
FeaturesAdjustable Band, Includes Battery, Multiple Modes, Swiveling Head, Waterproof
Battery Cell SizeAA (Requires 1)
Length-
Material - Body-
Dynamic CatalogHDL1AAE
Associated ProductN602-ND - BATTERY LITHIUM AA CELL 1.5 VOLT
N107-ND - BATTERY IND ALKALINE AA SIZE
Other NamesN537

21:06:27 5/21/2013 - Help With This Screen