Add To Favorites
Product Overview
Digi-Key Part Number N141-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

HD5L33AE

Description Flashlight Headlight Style LED 25, 34, 70 Lumens AAA (Requires 3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets HD5L33AE Datasheet
Online Catalog Brilliant Beam® Series
Product Attributes Select All
Category

Tools

Family

Flashlights

Manufacturer

Energizer Battery Company

Series Brilliant Beam®
Part Status Active
Type Headlight
Lamp Type LED
Lamp Output 25, 34, 70 Lumens
Features Adjustable Band, Impact Resistant, Multiple Modes, Swiveling Head, Weatherproof
Battery Cell Size AAA (Requires 3)
Length -
Material - Body -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
N715-ND HDB32E Energizer Battery Company Bulk ? 13 - Immediate
20.92000 1
Associated Product
Additional Resources
Standard Package ? 6
Other Names N141

15:32:41 9/29/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.64000 26.64
10 23.31000 233.10
50 21.31200 1,065.60
100 19.98000 1,998.00
250 18.31500 4,578.75
500 16.98300 8,491.50
1,000 16.65000 16,650.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback