Add To Favorites
Product Overview
Digi-Key Part Number HCPL0600R2DKR-ND
Quantity Available 1,724
Can ship immediately
Manufacturer

Manufacturer Part Number

HCPL0600R2

Description OPTOISO 3.75KV OPN COLLECTOR 8SO
Expanded Description Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 5kV/µs CMTI 8-SO Tall
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets HCPL0600-01,11,37-39
Online Catalog HCPL-0600/0601/0611/0637/0638/0639 Series
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 5kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate 10Mbps
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 50ns, 12ns
Voltage - Forward (Vf) (Typ) 1.75V (Max)
Current - DC Forward (If) (Max) 50mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO Tall
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HCPL0600R2DKR

01:02:54 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 2.77
10 2.45500 24.55
25 1.82160 45.54
100 1.58400 158.40
250 1.42560 356.40
500 1.26720 633.60
1,000 1.08900 1,089.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HCPL0600R2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.93600
  • Cut Tape (CT) ? : HCPL0600R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,724 - Immediate
  • Unit Price: 2.77000
Send Feedback