Add To Favorites
Product Overview
Digi-Key Part Number 516-2269-5-ND
Quantity Available 744
Can ship immediately
Manufacturer

Manufacturer Part Number

HCPL-7860

Description OPTOCOUPLER MOD SIGM-DELTA 8-DIP
Expanded Description Isolated Module 12 bit DSP 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Resolution (Bits) 12 b
Sampling Rate (Per Second) -
Data Interface DSP
Voltage Supply Source Single Supply
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 516-2269-5
HCPL-7860-ND
HCPL7860

02:55:06 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.43000 9.43
10 8.54100 85.41
25 6.76200 169.05
100 5.69430 569.43
250 5.33840 1,334.60
500 4.89352 2,446.76
1,000 4.62660 4,626.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback