Add To Favorites
Product Overview
Digi-Key Part Number 516-2607-5-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

HCPL-4100-300E

Description OPTOISO 3.75KV TRNSMTR 8DIP GW
Expanded Description Optoisolator Current Loop Transmitter 3750Vrms 1 Channel 8-DIP Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Tube ?
Part Status Active
Type Current Loop Transmitter
Number of Channels 1
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 1kV/µs
Input Type Logic
Current - Output / Channel 30mA
Propagation Delay tpLH / tpHL (Max) 1.6µs, 1µs
Rise / Fall Time (Typ) 16ns, 23ns
Voltage - Forward (Vf) (Typ) -
Current - DC Forward (If) (Max) -
Voltage - Supply 4.5 V ~ 20 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-DIP Gull Wing
Approvals CSA, UR
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 516-2607-5
HCPL-4100-300E-ND
HCPL4100300E

23:02:47 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.56000 8.56
10 7.75400 77.54
25 6.13880 153.47
100 5.16960 516.96
250 4.84652 1,211.63
500 4.44262 2,221.31
1,000 4.20030 4,200.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HCPL-4100-500E-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.92600
Send Feedback