Add To Favorites
Product Overview
Digi-Key Part Number 516-1146-5-ND
Quantity Available 60
Can ship immediately
Manufacturer

Manufacturer Part Number

HCPL-2602

Description OPTOISO 3.75KV LINE RX 8DIP
Expanded Description Optoisolator Line Receiver 3750Vrms 1 Channel 8-DIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Tube ?
Part Status Active
Type Line Receiver
Number of Channels 1
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 1kV/µs
Input Type AC, DC
Current - Output / Channel 50mA
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 24ns, 10ns
Voltage - Forward (Vf) (Typ) 2.3V
Current - DC Forward (If) (Max) 60mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
Approvals CSA, UR
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
516-1662-5-ND HCPL-2602-000E Broadcom Limited Tube ? 735 - Immediate
6.73000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 516-1146-5
HCPL2602

02:27:06 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.75000 8.75
10 7.92000 79.20
25 6.27000 156.75
100 5.28000 528.00
250 4.95000 1,237.50
500 4.53750 2,268.75
1,000 4.29000 4,290.00
2,500 4.12500 10,312.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback