Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 516-1053-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HCPL-2200

Description OPTOISO 3.75KV TRI-STATE 8DIP
Expanded Description Logic Output Optoisolator 2.5MBd Tri-State 3750Vrms 1 Channel 1kV/µs CMTI 8-DIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
516-1648-2-ND HCPL-2200-500E Broadcom Limited Tape & Reel (TR) ? 0
1.44075 3,000  Non-Stock ?
516-1647-5-ND HCPL-2200-000E Broadcom Limited Tube ? 3,317 - Immediate
3.33000 1
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 1kV/µs
Input Type DC
Output Type Tri-State
Current - Output / Channel 25mA
Data Rate 2.5MBd
Propagation Delay tpLH / tpHL (Max) 300ns, 300ns
Rise / Fall Time (Typ) 55ns, 15ns
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 10mA
Voltage - Supply 4.5 V ~ 20 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
Additional Resources
Standard Package ? 50
Other Names 516-1053-5
HCPL2200

20:10:57 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,750 1.91520 3,351.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback