Add To Favorites
Product Overview
Digi-Key Part Number 516-2695-5-ND
Quantity Available 94
Can ship immediately
Manufacturer

Manufacturer Part Number

HCMS-3917

Description LED DISPLAY 5X7 8CHAR 3.8MM GRN
Expanded Description Dot Matrix Display Module 5 x 7 Green Serial 1.40" L x 0.40" W x 0.20" H (35.56mm x 10.16mm x 5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HCMS-39x6/x7
PCN Design/Specification HCMS-39xx LED Die 19/Dec/2011
Bonding Wire 20/Jan/2012
Online Catalog HCMS-39xx Series
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series HCMS-39xx
Part Status Active
Millicandela Rating 1mcd
Internal Connection -
Size / Dimension 1.40" L x 0.40" W x 0.20" H (35.56mm x 10.16mm x 5.08mm)
Color Green
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) -
Interface Serial
 
You May Also Be Interested In
  • N10226-5212PC - 3M | N10226-5212PC-ND DigiKey Electronics
  • N10226-5212PC
  • 3M
  • CONN MINI-D 26POS R/A RECPT
  • Unit Price 8.17000
  • N10226-5212PC-ND
Additional Resources
Standard Package ? 10
Other Names 516-2695-5
HCMS-3917-ND
HCMS3917

20:11:28 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.33000 42.33
10 37.41100 374.11
25 32.68560 817.14
100 28.55050 2,855.05
250 27.07376 6,768.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback