Add To Favorites
Product Overview
Digi-Key Part Number 516-2693-5-ND
Quantity Available 72
Can ship immediately
Manufacturer

Manufacturer Part Number

HCMS-3903

Description LED DISPLAY 5X7 4CHAR 3.8MM GRN
Expanded Description Dot Matrix Display Module 5 x 7 Green Serial 0.70" L x 0.40" W x 0.20" H (17.8mm x 10.2mm x 5.1mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HCMS-39x1/x2/x3/x4
Online Catalog HCMS-39xx Series
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series HCMS-39xx
Part Status Active
Millicandela Rating 252µcd
Internal Connection -
Size / Dimension 0.70" L x 0.40" W x 0.20" H (17.8mm x 10.2mm x 5.1mm)
Color Green
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) -
Interface Serial
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 516-2693-5
HCMS-3903-ND
HCMS3903

12:43:43 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.78000 25.78
10 22.78100 227.81
25 19.90360 497.59
100 17.38550 1,738.55
250 16.48624 4,121.56
500 15.94670 7,973.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback