Add To Favorites
Product Overview
Digi-Key Part Number 516-1180-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

HCMS-2962

Description LED DISPLAY 5X7 4CHAR 5MM HER
Expanded Description Dot Matrix Display Module 5 x 7 Red Parallel, 8-Bit 0.85" L x 0.45" W x 0.21" H (21.46mm x 11.43mm x 5.31mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HCMS-29xx Series
Online Catalog HCMS-29xx Series
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series HCMS-29xx
Part Status Active
Millicandela Rating 64µcd
Internal Connection -
Size / Dimension 0.85" L x 0.45" W x 0.21" H (21.46mm x 11.43mm x 5.31mm)
Color Red
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) -
Interface Parallel, 8-Bit
 
Additional Resources
Standard Package ? 20
Other Names 516-1180-5
HCMS2962

08:32:03 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.59000 23.59
10 20.84300 208.43
25 18.21040 455.26
100 15.90650 1,590.65
250 15.08376 3,770.94
500 14.59010 7,295.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback