Add To Favorites
Product Overview
Digi-Key Part Number 516-1176-5-ND
Quantity Available 218
Can ship immediately
Manufacturer

Manufacturer Part Number

HCMS-2913

Description LED DISPLAY 5X7 8CHAR 3.8MM GRN
Expanded Description Dot Matrix Display Module 5 x 7 Green Serial 1.40" L x 0.40" W x 0.20" H (35.56mm x 10.16mm x 5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HCMS-29xx Series
Online Catalog HCMS-29xx Series
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series HCMS-29xx
Part Status Active
Millicandela Rating 114µcd
Internal Connection -
Size / Dimension 1.40" L x 0.40" W x 0.20" H (35.56mm x 10.16mm x 5.08mm)
Color Green
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) -
Interface Serial
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 516-1176-5
HCMS2913

15:36:38 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.46000 34.46
10 30.45700 304.57
25 26.61000 665.25
100 23.24350 2,324.35
250 22.04124 5,510.31
500 21.31990 10,659.95
1,000 20.03750 20,037.50
2,500 19.63675 49,091.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback