Add To Favorites
Product Overview
Digi-Key Part Number 492-1833-ND
Quantity Available 2,655
Can ship immediately
Manufacturer

Manufacturer Part Number

HCG-601-165

Description CARD GUIDE HORZ 6X0.078" BLK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HCG-zzz-zzz
Online Catalog HCG Series
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series HCG
Part Status Active
Accessory Type Nylon, Snap-In Mount, 6.000" (152.40mm)
For Use With/Related Products 1/16" (1.6mm) Thick PC Boards
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 492-1833
HCG-601-165-ND

22:41:30 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.74700 7.47
25 0.67240 16.81
50 0.59760 29.88
100 0.57270 57.27
250 0.52292 130.73
500 0.49800 249.00
1,000 0.41085 410.85
2,500 0.37350 933.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback