Add To Favorites
Product Overview
Digi-Key Part Number 179-2326-ND
Quantity Available 88
Can ship immediately
Manufacturer

Manufacturer Part Number

HCAA-60W-AG

Description AC/DC CONVERTER 5V +/-12V 54W
Expanded Description Linear AC DC Converter 3 Output 5V 12V -12V 6A, 1A, 1A 100, 120, 220, 230, 240 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Linear Power Supplies
Featured Product Magnetics Solutions
Power Solutions and Protection
Online Catalog Linear Series
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series Linear D
Part Status Active
Type Linear
Number of Outputs 3
Voltage - Input 100, 120, 220, 230, 240 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -12V
Voltage - Output 4 -
Current - Output (Max) 6A, 1A, 1A
Power (Watts) 54W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 45%
Operating Temperature 0°C ~ 50°C
Features Adjustable Output, Remote Sense
Mounting Type Chassis Mount
Size / Dimension 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm)
Minimum Load Required -
Approvals -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 179-2326

03:33:45 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 134.42000 134.42
5 129.78000 648.90
10 125.14500 1,251.45
25 123.29120 3,082.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback