Add To Favorites
Product Overview
Digi-Key Part Number 513-1160-6-ND
Quantity Available 1,102
Can ship immediately
Manufacturer

Manufacturer Part Number

HC1-R22-R

Description FIXED IND 220NH 51.42A 0.36 MOHM
Expanded Description 220nH Unshielded Wirewound Inductor 51.42A 0.36 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HC1 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HC1 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HC1
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220nH
Tolerance ±15%
Current Rating 51.42A
Current - Saturation 40.5A
Shielding Unshielded
DC Resistance (DCR) 0.36 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 300kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1160-6

04:52:59 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 3.76
10 3.45000 34.50
25 3.13600 78.40
50 2.63420 131.71
100 2.25790 225.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1160-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.90400
  • Cut Tape (CT) ? : 513-1160-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,102 - Immediate
  • Unit Price: 3.76000
Send Feedback