Add To Favorites
Product Overview
Digi-Key Part Number 298-10383-ND
Quantity Available 5,230
Can ship immediately
Manufacturer

Manufacturer Part Number

HBN1-T

Description Nails, Harness Board For Harness Board
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets HBN Drawing
Featured Product Quick-Build™ Harness Board System
Online Catalog HBN Series
Product Attributes Select All
Category

Cables, Wires - Management

Family

Accessories

Manufacturer

Panduit Corp

Series Quick-Build™
Part Status Active
Accessory Type Nails, Harness Board
For Use With/Related Products Harness Board
Material Steel, Nickel Plated
Features 0.075" Dia, 1.65" Total Length, 1.00" Exposed Length
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 200
Other Names 298-10383
HBN1-T-ND
HBN1T

01:46:13 9/30/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 0.57380 114.76
400 0.53938 215.75
800 0.47625 381.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback