Add To Favorites
Product Overview
Digi-Key Part Number 283-3124-ND
Quantity Available 8,462
Can ship immediately
Manufacturer

Manufacturer Part Number

HB1020-2R5505-R

Description CAP 5F -10% +30% 2.5V T/H
Expanded Description 5F -10%, +30%(EDLC) Supercapacitor 2.5V Radial, Can 100 mOhm @ 100Hz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor HB
Packaging ? Bulk ?
Part Status Active
Capacitance 5F
Tolerance -10%, +30%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 100 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.413" Dia (10.50mm)
Height - Seated (Max) 0.878" (22.30mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-3124
HB1020-2R5505R
HB10202R5505R

22:42:46 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 3.13
10 2.53000 25.30
25 2.30000 57.50
50 2.20800 110.40
100 1.93200 193.20
250 1.65600 414.00
500 1.47200 736.00
1,000 1.28800 1,288.00
5,000 1.19600 5,980.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback