Product Overview
Digi-Key Part Number H7PSH-3706G-ND
Quantity Available Value Added Item ?
Manufacturer

Assmann WSW Components

Manufacturer Part Number

H7PSH-3706G

Description CABLE D-SUB-HMM37H/AE37G/HFM37H
Expanded Description D-Sub Cable Assembly DB37 Gray, Ribbon 6.0' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Plug, Male Pins
Type DB37
Number of Positions 37
Length 6.0' (1.83m)
Shielding Unshielded
Color Gray, Ribbon
Usage -
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
 
You May Also Be Interested In
  • H7PXH-3706G - Assmann WSW Components | H7PXH-3706G-ND DigiKey Electronics
  • H7PXH-3706G
  • Assmann WSW Components
  • CABLE D-SUB - HMM37H/AE37G/X
  • Unit Price 8.86000
  • H7PXH-3706G-ND
Additional Resources
Standard Package ? 1

19:44:00 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.27000 12.27
10 11.15800 111.58
25 10.87960 271.99
50 10.04260 502.13
100 9.48460 948.46
250 8.64776 2,161.94
500 8.08984 4,044.92
1,000 7.42034 7,420.34
2,500 7.25296 18,132.40
Alternate Length
  • Digi-Key Part Number: H7PSH-3710G-ND
  • Description: CABLE D-SUB-HMM37H/AE37G/HFM37H
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: H7PSH-3706M-ND
  • Description: CABLE D-SUB-HMM37H/AE37M/HFM37H
  • Quantity Available: Value Added Item ?
Send Feedback