Keywords:





Product Index > Industrial Controls, Meters > Counters > H7EC-N-B

All prices are in US dollars.
Digi-Key Part NumberZ861-ND
Price BreakUnit PriceExtended Price
165.3500065.35
1061.50400615.04
5055.738002,786.90
10052.662805,266.28
25051.1252012,781.30
50049.9720024,986.00
Quantity Available Digi-Key Stock: 248
Can ship immediately

Factory Stock: 760
Manufacturer

Manufacturer Part Number

H7EC-N-B

DescriptionCOUNTER TOTALIZER 1KHZ SCRW TERM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
COUNTER TOTALIZER 1KHZ SCRW TERM | H7EC-N-B | Z861-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets H7E Series
Product Photos H7EC-N-B, H7EC-NV-B, H7EC-NFV-B, H7EC-NV-BH
Standard Package1
CategoryIndustrial Controls, Meters
FamilyCounters
SeriesH7EC
Count Rate30Hz or 1kHz Selectable
Number of Digits/Alpha8
Input TypeSwitch Closure
Output Type-
Voltage - SupplyNone Required (Battery Included)
Display TypeLCD No Backlight
Dynamic CatalogH7E Series
Other NamesH7EC-B
H7ECNB
Z861

22:36:47 5/19/2013 - Help With This Screen