• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number H7BR-B-AC100-240-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

H7BR-B-AC100-240

Description COUNTER LCD 6 CHAR 100-240V PNL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets H7BR
PCN Obsolescence/ EOL H7BR Series Feb/2008
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series H7BR
Part Status Obsolete
Type Batch, Preset, Totalizer
Operating Mode Up, Down, Command, Individual, Quadrature
Count Rate 30Hz, 1kHz, 5kHz, 10kHz
Time Format -
Number Of Characters Per Row 6, 6
Display Type LCD - Black Characters, Green Backlight
Display Characters - Height -
Input Type No Voltage, Voltage
Output Type Relay, Solid State
Voltage - Supply 100 ~ 240VAC
Reset External, Front Panel, Programmable
Panel Cutout Dimensions Square - 68.00mm x 68.00mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP54 (Face)
Operating Temperature -10°C ~ 55°C
Weight -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names H7BRBAC100240

16:31:14 1/22/2017

Send Feedback