Add To Favorites
Product Overview
Digi-Key Part Number Z1000-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 224
Manufacturer

Manufacturer Part Number

H5L-A

Description TIMER LCD 1M-7D 100-240V PANEL
Expanded Description Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) x 2 1 Min ~ 1 Week Delay 15A @ 250VAC Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets H5L
Online Catalog H5L Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series H5L
Part Status Active
Relay Type Integrated
Function Programmable (Multi-Function)
Circuit SPST-NO (1 Form A) x 2
Delay Time 1 Min ~ 1 Week
Output Type Mechanical Relay
Contact Rating @ Voltage 15A @ 250VAC
Voltage - Supply 100 ~ 240VAC
Mounting Type Panel Mount
Termination Style Screw Terminal
Timing Adjustment Method Up/Down Digit Keys
Timing Initiate Method Input Voltage
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names H5LA
Z1000

05:41:51 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 291.06000 291.06
10 271.65600 2,716.56
25 261.95400 6,548.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback