Add To Favorites
Product Overview
Digi-Key Part Number 956-1037-ND
Quantity Available 3,903
Can ship immediately
Manufacturer

Manufacturer Part Number

H4CMM6DI

Description CONN H4 MALE HALF 10AWG/6MM2
Expanded Description Male Coupler Connector Minus 10 AWG
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets H4 Panel Conn
H4 Panel Conn App Note
Online Catalog Helios H4 Series
Product Attributes Select All
Categories
Manufacturer

Amphenol Industrial Operations

Series Helios H4
Part Status Active
Type Male Coupler
Coded, Keyed Minus
Features 10 AWG
 
Kits
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 956-1037

06:12:41 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.33000 2.33
5 2.01600 10.08
10 1.98600 19.86
25 1.87480 46.87
50 1.86480 93.24
100 1.75390 175.39
250 1.66320 415.80
500 1.62288 811.44
1,000 1.58256 1,582.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback