Add To Favorites
Product Overview
Digi-Key Part Number 956-1001-ND
Quantity Available 1,072
Can ship immediately
Manufacturer

Manufacturer Part Number

H4CFC4DI

Description CONN H4 FEMALE HALF 12AWG/4MM2
Expanded Description Female Coupler Connector Plus 12 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Solar Line Catalog
H4 PV Panel Conn Series
Product Training Modules Helios H4 Connector for Solar Power Applications
Featured Product Helios™ H4 Connectors
Online Catalog Helios H4 Series
Product Attributes Select All
Categories
Manufacturer

Amphenol Industrial Operations

Series Helios H4
Part Status Active
Type Female Coupler
Coded, Keyed Plus
Features 12 AWG
 
Kits
Mating Products
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 956-1001
PV-100508-F

16:20:53 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.07000 4.07
5 3.52800 17.64
10 3.47500 34.75
25 3.28120 82.03
50 3.26340 163.17
100 3.06940 306.94
250 2.91060 727.65
500 2.84004 1,420.02
1,000 2.76948 2,769.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback