Keywords:





Product Index > Connectors, Interconnects > Photovoltaic (Solar Panel) Connectors > H4CFC2DI

All prices are in US dollars.
Digi-Key Part Number956-1007-ND
Price BreakUnit PriceExtended Price
14.640004.64
53.9200019.60
103.6000036.00
253.2800082.00
502.96000148.00
1002.56000256.00
Quantity Available Digi-Key Stock: 4,850
Can ship immediately
Manufacturer

Manufacturer Part Number

H4CFC2DI

DescriptionCONN H4 FEMALE HALF 14AWG/2.5MM2
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN H4 FEMALE HALF 14AWG/2.5MM2 | H4CFC2DI | 956-1007-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Helios H4
Product Photos H4CFC2DI
Product Training Modules Helios H4 Connector
Featured Product Helios™ H4 Connectors
Standard Package2,000
CategoryConnectors, Interconnects
FamilyPhotovoltaic (Solar Panel) Connectors
SeriesHelios H4
TypeFemale Coupler
Coded, KeyedPlus
Features14 AWG
Dynamic CatalogHelios H4 Series
Kits956-1006-ND - CONN H4 MATED PAIR 14AWG/2.5MM2
Mating Products956-1040-ND - CONN H4 MALE HALF 14AWG/2.5MM2
956-1008-ND - CONN H4 MALE HALF 14AWG/2.5MM2
Associated Product956-1041-ND - HELIOS H4 SOLAR CONNECTOR WRENCH
956-1012-ND - RING TOOL H4
956-1011-ND - WRENCH TOOL H4
956-1010-ND - CRIMP TOOL H4 10-14 AWG
Other Names956-1007
PV-100507-F
PV-200003-1

15:56:53 5/22/2013 - Help With This Screen