Keywords:





Product Index > Cable Assemblies > Jumper Wires, Pre-Crimped > H4BXT-10105-S1-ND

All prices are in US dollars.
Digi-Key Part NumberH4BXT-10105-S1-ND
Price BreakUnit PriceExtended Price
100.320003.20
1000.2356023.56
2500.2033650.84
5000.1893494.67
1,0000.16325163.25
5,0000.15371768.57
Quantity Available 0
Value Added Item
Manufacturer

Manufacturer Part Number

H4BXT-10105-S1-ND

DescriptionJUMPER-H9992TR/A3047S/X 5"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Training Modules Board-to-Wire Connectors
Standard Package10
CategoryCable Assemblies
FamilyJumper Wires, Pre-Crimped
SeriesDF13
Contact EndSocket to Cable (Round)
Length5.0" (127.0mm)
Wire Gauge30 AWG
Contact FinishTin
ColorGray
Number of Rows1
Number of Conductors1
Contact Finish Thickness-
Dynamic CatalogDF13 Series
Other NamesH4BXT-10105-S1

12:33:41 5/24/2013 - Help With This Screen