Keywords:





Product Index > Cable Assemblies > Jumper Wires, Pre-Crimped > H4BXT-10102-Y1-ND

All prices are in US dollars.
Digi-Key Part NumberH4BXT-10102-Y1-ND
Price BreakUnit PriceExtended Price
100.285002.85
1000.2102021.02
2500.1814045.35
5000.1688884.44
1,0000.14562145.62
5,0000.13711685.55
Quantity Available 0
Value Added Item
Manufacturer

Manufacturer Part Number

H4BXT-10102-Y1-ND

DescriptionJUMPER-H9992TR/A3047Y/X 2"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Training Modules Board-to-Wire Connectors
Standard Package10
CategoryCable Assemblies
FamilyJumper Wires, Pre-Crimped
SeriesDF13
Contact EndSocket to Cable (Round)
Length2.0" (50.8mm)
Wire Gauge30 AWG
Contact FinishTin
ColorYellow
Number of Rows1
Number of Conductors1
Contact Finish Thickness-
Dynamic CatalogDF13 Series
Other NamesH4BXT-10102-Y1

1:24:41 5/21/2013 - Help With This Screen