Keywords:





Product Index > Relays > Time Delay Relays > H3RN-2 DC24

All prices are in US dollars.
Digi-Key Part NumberZ3487-ND
Price BreakUnit PriceExtended Price
167.3800067.38
1063.83500638.35
5056.742402,837.12
10053.196005,319.60
25049.6496012,412.40
50047.8764023,938.20
1,00047.1671247,167.12
Quantity Available Digi-Key Stock: 65
Can ship immediately

Factory Stock: 10
Manufacturer

Manufacturer Part Number

H3RN-2 DC24

DescriptionTIMR SS SLIM-MULTI DPST-NO 24VDC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TIMR SS SLIM-MULTI DPST-NO 24VDC | H3RN-2 DC24 | Z3487-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets H3RN
Product Photos H3RN SERIES
Standard Package1
CategoryRelays
FamilyTime Delay Relays
SeriesH3RN
Relay TypeIntegrated
FunctionProgrammable (Multi-Function)
CircuitDPST (2 Form A)
Delay Time0.1 Sec ~ 10 Min
Output TypeMechanical Relay
Contact Rating @ Voltage3A @ 250VAC
Voltage - Supply24VDC
Mounting TypeSocket
Termination StyleSocketable
Timing Adjustment MethodDIP Switches
Timing Initiate MethodInput Voltage
Dynamic CatalogH3RN Series
Other NamesH3RN-2DC24
H3RN-2DC24-ND
H3RN2DC24
Z3487

22:35:41 5/23/2013 - Help With This Screen