All prices are in US dollars.
Digi-Key Part Number Z2398-ND
Price Break Unit Price Extended Price
1 73.74000 73.74
10 69.85400 698.54
50 62.09280 3,104.64
100 58.21200 5,821.20
250 54.33120 13,582.80
500 52.39080 26,195.40
1,000 51.61464 51,614.64
Quantity Available Digi-Key Stock: 0

Factory Stock ?: 23
Manufacturer

Manufacturer Standard Lead Time 2 Weeks
Manufacturer Part Number

H3RN-1 DC24

Description RELAY TIMER 10MIN 4MODE 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets H3RN Series
Product Photos H3RN SERIES
PCN Design/Specification Multiple Devices Nameplate May/2015
Standard Package ? 1
Category

Relays

Family

Time Delay Relays

Series H3RN
Relay Type Integrated
Function Programmable (Multi-Function)
Circuit SPDT (1 Form C)
Delay Time 0.1 Sec ~ 10 Min
Output Type Mechanical Relay
Contact Rating @ Voltage 3A @ 250VAC
Voltage - Supply 24VDC
Mounting Type Socket
Termination Style Socketable
Timing Adjustment Method DIP Switches
Timing Initiate Method Input Voltage
Online Catalog H3RN Series
Other Names H3RN-1-DC24
H3RN1DC24
Z2398
Customers who are interested in this product are also interested in:
  • P2RF-05-E - Omron Automation and Safety | Z855-ND DigiKey Electronics
  • P2RF-05-E
  • Omron Automation and Safety
  • SOCKET TRACK MNT G2R-1-S
  • Unit Price 6.07000

01:16:04 5/24/2016