Add To Favorites
Product Overview
Digi-Key Part Number Z3010-ND
Quantity Available 61
Can ship immediately

Factory Stock ?: 84
Manufacturer

Manufacturer Part Number

H3FA-A-DC24

Description RELAY TIMER DPST .1SEC-10M 24VDC
Expanded Description On-Delay Time Delay Relay DPST-NO/NC (1 Form A and B) 0.1 Sec ~ 10 Min Delay 3A @ 250VAC Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Documents & Media
Datasheets H3FA-A-DC24
Online Catalog H3FA Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series H3FA
Part Status Active
Relay Type Integrated
Function On-Delay
Circuit DPST-NO/NC (1 Form A and B)
Delay Time 0.1 Sec ~ 10 Min
Output Type Mechanical Relay
Contact Rating @ Voltage 3A @ 250VAC
Voltage - Supply 24VDC
Mounting Type Through Hole
Termination Style PC Pin
Timing Adjustment Method Screwdriver Slot
Timing Initiate Method Input Voltage, Trigger Signal
 
You May Also Be Interested In
  • 88827115 - Crouzet | 966-1551-ND DigiKey Electronics
  • 88827115
  • Crouzet
  • RELAY TIME ANALG 8A 24-240V DIN
  • Unit Price 67.83000
  • 966-1551-ND
Additional Resources
Standard Package ? 1
Other Names H3FA-A-24DC
H3FAADC24
Z3010

23:08:26 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.15000 67.15
10 63.61700 636.17
25 60.08320 1,502.08
50 56.54880 2,827.44
100 53.01450 5,301.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback