• Obsolete item.
Product Overview
Digi-Key Part Number Z2815-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

H3CR-F8 DC12

Description RELAY REPEAT CYCLE ANALOG 12V
Expanded Description Repeat Cycle, Twin Timer Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 30 Hrs Delay 5A @ 250VAC Socket
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
Z4296-ND H3CRF8AC2448DC1248 Omron Automation and Safety Box 6 - Immediate
80 - Factory Stock ?
113.51000 1
Documents & Media
Datasheets H3CR-F
PCN Obsolescence/ EOL H3CR March/2014
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series H3CR-F
Part Status Obsolete
Relay Type Integrated
Function Repeat Cycle, Twin Timer
Circuit DPDT (2 Form C)
Delay Time 0.05 Sec ~ 30 Hrs
Output Type Mechanical Relay
Contact Rating @ Voltage 5A @ 250VAC
Voltage - Supply 12VDC
Mounting Type Socket
Termination Style 8 Pin Socketable
Timing Adjustment Method Hand Dial
Timing Initiate Method Input Voltage
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names H3CR-F8-DC12
H3CR-F8-DC12-ND
H3CRF8DC12
Q3594182
Z2815

08:06:44 2/20/2017

Send Feedback