Add To Favorites
Product Overview
Digi-Key Part Number Z997-ND
Quantity Available 35
Can ship immediately

Factory Stock ?: 366
Manufacturer

Manufacturer Part Number

H3CR-A AC24-48/DC12-48

Description RELAY TIMER ANALOG 24VDC/AC
Expanded Description Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 300 Hrs Delay 5A @ 250VAC Socket
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets H3CR Solid State Timers
PCN Design/Specification H3CR Voltage Ranges Mar/2014
Online Catalog H3CR-A Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series H3CR-A
Part Status Active
Relay Type Integrated
Function Programmable (Multi-Function)
Circuit DPDT (2 Form C)
Delay Time 0.05 Sec ~ 300 Hrs
Output Type Mechanical Relay
Contact Rating @ Voltage 5A @ 250VAC
Voltage - Supply 24 ~ 48VAC, 12 ~ 48VDC
Mounting Type Socket
Termination Style 11 Pin Socketable
Timing Adjustment Method Hand Dial
Timing Initiate Method -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H3CR-A-AC/DC24
H3CRAAC24-48/DC12-48
H3CRAAC2448DC1248
Z997

08:42:34 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 101.04000 101.04
10 95.42600 954.26
25 89.81280 2,245.32
50 84.19960 4,209.98
100 78.58620 7,858.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback