Add To Favorites
Product Overview
Digi-Key Part Number Z876-ND
Quantity Available 32
Can ship immediately

Factory Stock ?: 1,680
Manufacturer

Manufacturer Part Number

H3CR-A AC100-240/DC100-125

Description RELAY TIMER DPDT ANALOG 120\240V
Expanded Description Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 300 Hrs Delay 5A @ 250VAC Socket
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets H3CR Solid State Timers
Design Resources Industrial Automation Product Selector
PCN Design/Specification H3CR Voltage Ranges Mar/2014
Online Catalog H3CR-A Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series H3CR-A
Part Status Active
Relay Type Integrated
Function Programmable (Multi-Function)
Circuit DPDT (2 Form C)
Delay Time 0.05 Sec ~ 300 Hrs
Output Type Mechanical Relay
Contact Rating @ Voltage 5A @ 250VAC
Voltage - Supply 100 ~ 240VAC, 100 ~ 125VDC
Mounting Type Socket
Termination Style 11 Pin Socketable
Timing Adjustment Method Hand Dial
Timing Initiate Method -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H3CR-A AC100-240/DC100-125Q
H3CR-A-AC100-240
H3CR-A-AC100-240 DC1
H3CR-A-AC100-240 DC100-125
H3CRAAC100240DC100125
H3CRAAC100240DC100125Q
Z876

21:00:01 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 104.02000 104.02
10 98.54500 985.45
25 93.07000 2,326.75
50 87.59520 4,379.76
100 82.12050 8,212.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback