Add To Favorites
Product Overview
Digi-Key Part Number Z2359-ND
Quantity Available 17
Can ship immediately

Factory Stock ?: 1,706
Manufacturer

Manufacturer Part Number

H3CA-A

Description RELAY TIMER SSR SPDT 24V
Expanded Description Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 9990 Hrs Delay 3A @ 250VAC Socket
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets H3CA
PCN Design/Specification H3CA Display Feb/2012
Multiple Devices Nameplate May/2015
Online Catalog H3CA Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series H3CA
Part Status Active
Relay Type Integrated
Function Programmable (Multi-Function)
Circuit SPDT (1 Form C)
Delay Time 0.1 Sec ~ 9990 Hrs
Output Type Mechanical Relay
Contact Rating @ Voltage 3A @ 250VAC
Voltage - Supply 24 ~ 240VAC, 12 ~ 240VDC
Mounting Type Socket
Termination Style 11 Pin Socketable
Timing Adjustment Method Thumbwheel Switches
Timing Initiate Method Input Voltage
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H3CA-A-ND
H3CAA
Z2359

14:54:23 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 182.61000 182.61
10 171.86400 1,718.64
25 161.12240 4,028.06
50 150.38100 7,519.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback